PDP SEO Portlet

3403.0285.23

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3403.0285.23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Explosion Protection, Industrial Electronic, Primary Protection on SMD PCB, Power Supply, Sensor
Time Delay
1 kA
1 kA
16mm x 5.3mm
12.5 A
null
250 VAC
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks ,3 days
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.58474
1500+
$1.58474
6000+
$1.40495
51000+
$1.2416
102000+
$1.2352
204000+
$1.2288
SubTotal:
$2,377.11