PDP SEO Portlet

3403.0281.23

SMD Fuse, Time Delay, 5 A, 277 VAC, 125 VDC, 16mm x 5.3mm, UMT-H

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3403.0281.23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UMT-H series SMD non-resettable Time Lag Fuse made of ceramic body with nickel/tin-plated copper alloy terminals. It is ideal for primary protection on SMD PCBs.

  • Compact design
  • Impermeable to potting compound used to achieve hermetic seal
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Time Delay
1.5 kA
1.5 kA
16mm x 5.3mm
5 A
null
277 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks ,3 days
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.32152
1500+
$1.32152
6000+
$1.17211
51000+
$0.9797
102000+
$0.97465
204000+
$0.9696
SubTotal:
$1,982.28