PDP SEO Portlet

3403.0172.24

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3403.0172.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100A @ 125V DC, 200A @ 250V AC
200 A
200 A
10.1mm x 3mm
4 A
2 Pins
2 W - for conversion only
null
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  96,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks ,6 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.67284
2000+
$0.67284
6000+
$0.59664
50000+
$0.49984
100000+
$0.49726
200000+
$0.49469
SubTotal:
$1,345.68