PDP SEO Portlet

3403.0157.11

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3403.0157.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
200 A
200 A
10.1mm x 3mm
125 mA
null
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.46259
100+
$0.46259
SubTotal:
$46.26