PDP SEO Portlet

3-153-427

Supercapacitor, 0.4 F, 5 V, Solder, Surface Mount, 0.075 ohm, 19.5 mm, 18 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-427
Secondary Manufacturer Part#: 3-153-427
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-427 is a SCPB model low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • 400mF capacitance
  • 5V rated voltage
  • 75mohm ESR
  • 2µA maximum leakage current
  • 4.5A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 70°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
0.4 F
SMD
Surface Mount
Solder
0.075 Ohm
70 °C
-40 °C
3.5 mm
19.5 mm
SCPB Series
18 mm
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$14.66234
5000+
$13.53181
50000+
$12.46862
100000+
$12.22017
200000+
$11.82738