3-109-095
Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Switches, Anti Vandal, Standard Anti Vandal Switches
Avnet Manufacturer Part #: 3-109-095
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SPST | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Non Illuminated | ||
| null | ||
| IP67 | ||
| 5 N-mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |