PDP SEO Portlet

0034.3122

Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FST 5x20"

Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0034.3122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35A @ 250V AC
35 A
null
3.15 A
0.2" x 0.79"""
5mm x 20mm
2 Pins
null
null
1.6 W - for conversion only
null
null
250 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1,097
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.2035
1+
$0.2035
SubTotal:
$0.20