PDP SEO Portlet

0034.3115

Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FST 5x20"

Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0034.3115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
null
630 mA
0.2" x 0.79"""
5mm x 20mm
null
null
null
null
250 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  3,175
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.28203
1000+
$0.28203
5000+
$0.25003
50000+
$0.20541
100000+
$0.20225
200000+
$0.1975
SubTotal:
$282.03