PDP SEO Portlet

0034.1514

Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"

Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0034.1514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35A
35 A
null
630 mA
0.2" x 0.79"""
5mm x 20mm
2 Pins
null
null
1.6 W - for conversion only
null
null
250 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.20145
1000+
$0.20145
5000+
$0.1786
50000+
$0.14691
100000+
$0.14465
200000+
$0.14198
SubTotal:
$201.45