PDP SEO Portlet

TCMD-08-T-06.00-01-N-SR

Ribbon Cable, IDC Plug to IDC Receptacle, 16 Ways, 6 ", 152.4 mm, 2 mm, Tiger Eye TCMD"

Manufacturer:Samtec
Avnet Manufacturer Part #: TCMD-08-T-06.00-01-N-SR
Secondary Manufacturer Part#: TCMD-08-T-06.00-01-N-SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD-08-T-06.00-01-N-SR from Samtec is a 2.00mm (0.0787") pitch, high reliability, TCMD series Tiger Eye IDC header ribbon cable assembly with 16 contacts. This transfer ended terminal strip mates with Samtec SMM, MMS, ESQT, PTF, SQT, SQW, TLE connectors."

  • Complies with UL E111594 standard
  • Black glass filled polyester insulator
  • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
  • Operating temperature range from -40°C to +105°C
  • Phosphor bronze terminal with tin plating
  • Assembled length is 6inch
  • Available with ruggedized strain relief option
  • Notch polarisation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.3159
100+
$7.06245
500+
$6.06024
1000+
$6.02395
2000+
$5.0343