EW-25-11-G-D-250
Board Stackers & Spacers, Pin Header, 6.35 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Board Stackers & Spacers
Avnet Manufacturer Part #: EW-25-11-G-D-250
Secondary Manufacturer Part#: EW-25-11-G-D-250
- RoHS 10 Compliant
- Tariff Charges
- Elevated board stacking applications
- Contact System: .025" (0.635 mm) square post
- Orientation: Vertical
- Pitch: .100"" (2.54 mm)
- Special Features: Flex Stack design allows modified post height and body position in .005"" (0.13 mm) increments
- Termination: Through-hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 50 | ||
| 2 | ||
| 2.54 mm | ||
| Flex Stack EW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |