AW-40-03-G-D-122-075-P-TR
Board Stackers & Spacers, Pin Header, 3.1 mm, 80 Contacts, Solder, 2 Rows, 0.8 mm, AW Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Stacking
Avnet Manufacturer Part #: AW-40-03-G-D-122-075-P-TR
- RoHS 10 Compliant
- Tariff Charges
AW-40-03-G-D-122-075-P-TR is an AW series, dual row, 0.80mm (0.0315") pitch, Flex Stack, surface-mount straight micro board stacker header.
- Pin header contact type
- 80 number of contacts
- Surface mount straight connector mounting
- 3.1mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold
- Solder contact termination
- LCP insulator material
- Operating temp range from -55°C to +125°C
- AW mates with CLE series socket strips
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Straight | ||
| Pin Header | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 80 Contacts | ||
| 2 Rows | ||
| 0.8 mm | ||
| AW Series | ||
| 3.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |