PDP SEO Portlet

ADM6-60-06.5-L-4-0-TR

B32642H1183K189

Manufacturer:Samtec
Avnet Manufacturer Part #: ADM6-60-06.5-L-4-0-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.018 µF
null
Radial Box - 2 Pin
Through Hole
null
null
5.3 kV/µs
null
GRADE III (Test Condition B)
15 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:275  Mult:275  
Need More?
USD $:
$ 21.4137
275+
$21.4137
550+
$21.30555
1100+
$21.1974
2200+
$21.08925
4400+
$20.9811
SubTotal:
$5,888.77