CL32E475KCIVPNE
SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1210 [3225 Metric], ± 10%, X8L, CL Series, 3.2 mm
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL32E475KCIVPNE
Secondary Manufacturer Part#: CL32E475KCIVPNE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| X8L | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CL Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |