PDP SEO Portlet

CL32B476KPJNNWE

SMD Multilayer Ceramic Capacitor, 47 uF, 10 V, 1210 [3225 Metric], ± 10%, X7R, CL Series, 3.2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32B476KPJNNWE
Secondary Manufacturer Part#: CL32B476KPJNNWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
CL Series
2.5 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  22000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2205
2000+
$0.20962
4000+
$0.20855
8000+
$0.20748
16000+
$0.2064