PDP SEO Portlet

CL32B475KBJ4PNE

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32B475KBJ4PNE
Secondary Manufacturer Part#: CL32B475KBJ4PNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
125 °C
-55 °C
3.2 mm
2.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60000  Mult:1000  
USD $:
10000+
$0.14896
20000+
$0.1482
40000+
$0.14744
80000+
$0.14668
160000+
$0.14592