PDP SEO Portlet

CL32B225KCJSNNF

SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, CL Series, 3.2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32B225KCJSNNF
Secondary Manufacturer Part#: CL32B225KCJSNNF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL32B225KCJSNNF is a MLCC (Multilayer Ceramic Capacitor) with SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on. CL32B225KCJSNNF is made of many layers of ceramic and inner electrodes like sandwich. Ni was used for inner electrodes. This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu layer, Ni plating layer, and Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present. Class II (X7R) is the high dielectric constant type, which is used in general electronic circuit. Especially high capacitance MLCC is replacing other capacitors (Tantalum and Aluminum capacitor) due to the low ESR (Equivalent Series Resistance) value.

  • Miniature Size: 3.2 x 2.5 x 0.5 (Max) mm
  • Capacitance 2200 nF
  • Rated Voltage: 100 Vdc
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
1210 [3225 Metric]
Flexible Termination
125 °C
-55 °C
3.2 mm
2.5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:80000  Mult:4000  
USD $:
80000+
$0.08722
160000+
$0.08678
320000+
$0.08633
640000+
$0.08588
1280000+
$0.08544