PDP SEO Portlet

CL32B106KLJNNNE

SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32B106KLJNNNE
Secondary Manufacturer Part#: CL32B106KLJNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 1210 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X7R Dielectric and 35V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
1210 [3225 Metric]
Wraparound
125 °C
-55 °C
3.2 mm
2.5 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  22000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.07323
2000+
$0.07176
4000+
$0.07034
8000+
$0.06898
16000+
$0.06767