PDP SEO Portlet

CL32B106KBJNNNF

SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1210 [3225 Metric], ± 10%, X7R, CL Series, 3.2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32B106KBJNNNF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size 3.2 x 2.5 x 2.5 (Max) mm
  • Capacitance 10000 nF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CL Series
± 10%
3.2 mm
2.5 mm
null
50 V
null
1210 [3225 Metric]
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.175
4000+
$0.175
SubTotal:
$700.00