CL32A476MQJNNWE
SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R, CL Series, 3.2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL32A476MQJNNWE
Secondary Manufacturer Part#: CL32A476MQJNNWE
- RoHS 10 Compliant
- Tariff Charges
- Size: 1210 inch
- Highly reliable tolerance and high speed automatic chip placement on PCBs
- Wide capacitance range
- X5R Dielectric and 6.3V Rated Voltage
- Highly reliable performance
- Highly resistant termination metal
- Tape & reel for surface mount assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CL Series | ||
| 2.5 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |