PDP SEO Portlet

CL32A107MQVNNWE

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL32A107MQVNNWE
Secondary Manufacturer Part#: CL32A107MQVNNWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 1210 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X5R Dielectric and 6.3V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
Wraparound
85 °C
-55 °C
3.2 mm
2.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  32000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13571