PDP SEO Portlet

CL31X226KAHN3NE

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X6S, 1206 [3216 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL31X226KAHN3NE
Secondary Manufacturer Part#: CL31X226KAHN3NE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The main body has a structure in which dielectric layers and nickel electrode layers are interlayered. An external electrode (termination) connects an MLCC to a printed circuit board or a hybrid IC module in a physical and electrical manner.

  • Highest capacitance up to 220uF
  • Excellent DC-Bias characteristics
  • Free of all RoHS-regulated substances
  • Monolithic structure for high reliability

Technical Attributes

Find Similar Parts

Description Value
22 uF
10%
Wraparound
105 °C
-55 °C
3.2 mm
1.6 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  116000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17591
4000+
$0.17501
8000+
$0.17412
16000+
$0.17322
32000+
$0.17232