PDP SEO Portlet

CL31C471JIHNNCE

SMD Multilayer Ceramic Capacitor, 470 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0, CL Series

Manufacturer:Samsung
Avnet Manufacturer Part #: CL31C471JIHNNCE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size 3.2 x 1.6 x 1.6 (Max) mm
  • Capacitance 470 pF
  • Rated Voltage: 1000 Vdc
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CL Series
± 5%
3.2 mm
1.6 mm
null
1 kV
null
1206 [3216 Metric]
125 °C
470 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks ,1 days
Price for: Each
Quantity:
Min:300000  Mult:2000  
Need More?
USD $:
$ 0.17925
300000+
$0.17925
SubTotal:
$53,775.00