CL31B475KBHN3WE
SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, CL Series, 3.2 mm
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL31B475KBHN3WE
Secondary Manufacturer Part#: CL31B475KBHN3WE
- RoHS 10 Compliant
- Tariff Charges
CL31B475KBHN3WE is a standard multilayer ceramic capacitor. A normal MLCC temporarily charges and reduces noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter.
- 3216 size, 4.7uF capacitance, ±10% tolerance
- X7R dielectric
- Voltage rating of 50VDC
- Temperature range from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CL Series | ||
| 1.6 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |