CL21F105ZBFNNNG
SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CL Series, 2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL21F105ZBFNNNG
- RoHS 10 Compliant
- Tariff Charges
- Miniature Size 2 x 1.25 x 1.25 (Max) mm
- Capacitance 1000000 pF
- Rated Voltage: 50 Vdc
- Highly Reliable Performance
- Paper Tape and Reel for Surface Mount Assembly
- Low ESR
- High Q at High Frequencies
- Stable Temperature Dependence of Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -30 °C | ||
| Standard Terminal | ||
| CL Series | ||
| -20%, +80% | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 50 V | ||
| null | ||
| 0805 [2012 Metric] | ||
| 85 °C | ||
| 1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |