CL21C820JB61PNC
Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
- RoHS 10 Compliant
- Tariff Charges
The CL21C820JB61PNC MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.
This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.
The Class I MLCC is the temperature compensating type. It has a small TCC (Temperature Coefficient of Capacitance) and a better frequency performance. Therefore, it is used in RF applications such as cellular phone, tuner, and so on.
- Miniature Size 2 x 1.25 x 1.25 (Max) mm
- Capacitance 82 pF
- Rated Voltage: 50 Vdc
- Highly Reliable Performance
- Paper Tape and Reel for Surface Mount Assembly
- Low ESR
- High Q at High Frequencies
- Stable Temperature Dependence of Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 pF | ||
| 5% | ||
| Wraparound | ||
| 125 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |