PDP SEO Portlet

CL21C103JBFNNNG

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21C103JBFNNNG
Secondary Manufacturer Part#: CL21C103JBFNNNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL21C103JBFNNNG MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

The Class I MLCC is the temperature compensating type. It has a small TCC (Temperature Coefficient of Capacitance) and a better frequency performance. Therefore, it is used in RF applications such as cellular phone, tuner, and so on.

  • Miniature Size: 2 x 1.2 x 1.25 (Max) mm
  • Capacitance: 10 nF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
5%
Wraparound
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300000  Mult:3000  
USD $:
300000+
$0.07162
600000+
$0.07125
1200000+
$0.07089
2400000+
$0.07052
4800000+
$0.07016