CL21B475KOFNNNG
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL21B475KOFNNNG
- RoHS 10 Compliant
- Tariff Charges
- Miniature Size: 2 x 1.2 x 1.25 (Max) mm
- Capacitance: 4700 nF
- Rated Voltage: 16 V
- Tolerance: ±10%
- Highly Reliable Performance
- Embossed Tape and Reel for Surface Mount Assembly
- Low ESR
- High Q at High Frequencies
- Stable Temperature Dependence of Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| CL Series | ||
| ± 10% | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 16 V | ||
| null | ||
| 0805 [2012 Metric] | ||
| 125 °C | ||
| 4.7 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |