PDP SEO Portlet

CL21B474KBFVPNE

SMD Multilayer Ceramic Capacitor, 0.47 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B474KBFVPNE
Secondary Manufacturer Part#: CL21B474KBFVPNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21B474KBFVPNE is a general automotive qualified MLCC capacitor. Manufactured by state-of-the-art facilities, recommended for registration of ISO 9001 & IATF 16949. Typical applications include powertrain, safety, body & chassis, convenience, infotainment, ADAS and electric vehicle.

  • Capacitance value of 0.47uF
  • Capacitance tolerance of ±10%
  • 0805 (2012 metric) case size
  • AEC-Q200 and JEDEC-020-D qualified
  • X7R dielectric components have BME and metal-epoxy terminations with a Ni/Sn plated overcoat
  • 50VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  112000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.02753
4000+
$0.02698
8000+
$0.02646
16000+
$0.02595
32000+
$0.02546