PDP SEO Portlet

CL21B472KC65PNC

SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B472KC65PNC
Secondary Manufacturer Part#: CL21B472KC65PNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 10%
0805 [2012 Metric]
Flexible Termination
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:400000  Mult:4000  
USD $:
400000+
$0.04018
408000+
$0.03998
808000+
$0.03977
2000000+
$0.03956
4000000+
$0.03936