PDP SEO Portlet

CL21B225KOFNNNG

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B225KOFNNNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size: 2 x 1.2 x 1.25 (Max) mm
  • Capacitance: 2200 nF
  • Rated Voltage: 16 V
  • Tolerance: ±10%
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CL Series
± 10%
2 mm
1.25 mm
null
16 V
null
0805 [2012 Metric]
125 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:150000  Mult:3000  
Need More?
USD $:
$ 0.01712
150000+
$0.01712
SubTotal:
$2,568.00