PDP SEO Portlet

CL21B225KAFNNWE

SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B225KAFNNWE
Secondary Manufacturer Part#: CL21B225KAFNNWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21B225KAFNNWE is a normal high level I MLCC capacitor. A high level I MLCC is a chip-type capacitor suitable for industrial applications, with greater reliability than a general MLCC. It has improved the moisture resistance characteristics. In the outgoing inspection, proceed with the bending strength evaluation strengthen. Typical applications include server, network, base station, solar inverter, DC-DC converter.

  • Capacitance value of 2.2uF
  • Capacitance tolerance of ±10%
  • 0805 (2012 metric) case size
  • Improved Reliability (65?, 90%RH, 1Vr, 500H)
  • X7R dielectric
  • 25VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03539