PDP SEO Portlet

CL21B222KBANFNC

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B222KBANFNC
Secondary Manufacturer Part#: CL21B222KBANFNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0805 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X7R Dielectric and 50V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
Wraparound
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400000  Mult:4000  
USD $:
400000+
$0.00588
800000+
$0.00585
1600000+
$0.00582
3200000+
$0.00579
6400000+
$0.00576