CL21B105KPFNNNG
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
- RoHS 10 Compliant
- Tariff Charges
The CL21B105KPFNNNG MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.
This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.
The Class II MLCC is the high dielectric constant type, which is used in general electronic circuit. Especially high capacitance MLCC is replacing other capacitors (Tantalum and Aluminum capacitor) due to the low ESR (Equivalent Series Resistance) value.
- Miniature Size: 2 x 1.2 x 1.25 (Max) mm
- Capacitance: 1000 nF
- Rated Voltage: 10 Vdc
- Highly Reliable Performance
- Embossed Tape and Reel for Surface Mount Assembly
- Low ESR
- High Q at High Frequencies
- Stable Temperature Dependence of Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| 10% | ||
| Wraparound | ||
| 125 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |