CL21B105KAF4PNE
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL21B105KAF4PNE
Secondary Manufacturer Part#: CL21B105KAF4PNE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Flexible Termination | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |