PDP SEO Portlet

CL21B104KCC5PNC

SMD Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B104KCC5PNC
Secondary Manufacturer Part#: 70AH5950
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive products are manufactured in state of the art facilities recommended for registration to ISO/TS 16949:2002
  • Automotive products meet AEC-Q-200 requirements.
  • Automotive products are RoHS compliant
  • Samsung terminations are suitable for all flow and reflow soldering systems
  • Automotive products meet JEDEC-020-D requirements
  • X7R dielectric components have BME and soft terminations with a Ni/Sn plated overcoat

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0805 [2012 Metric]
Flexible Termination
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.237
25+
$0.134
50+
$0.096
100+
$0.083
250+
$0.074
500+
$0.064