PDP SEO Portlet

CL21B103KBANNNC

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B103KBANNNC
Secondary Manufacturer Part#: CL21B103KBANNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21B103KBANNNC is a multi-layer ceramic capacitor temporarily charges and remove noise in electronic circuits. It is suitable for use in smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter.

  • Excellent DC bias characteristics
  • High speed automatic chip placement on PCBs

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 2 - 1 year
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  996000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00454
8000+
$0.00445
16000+
$0.00436
32000+
$0.00428
64000+
$0.0042