PDP SEO Portlet

CL21B102KB65PNC

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21B102KB65PNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size: 2 x 1.2 x 1.25 (Max) mm
  • Capacitance: 1000 pF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Paper Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
0805 [2012 Metric]
Flexible Termination
X7R
125 °C
-55 °C
2 mm
CL Series
1.25 mm
AEC-Q200
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks ,1 days
Price for: Each
Quantity:
Min:400000  Mult:4000  
Need More?
USD $:
$ 0.04028
400000+
$0.04028
SubTotal:
$16,112.00