PDP SEO Portlet

CL21A476MQCLRNC

SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A476MQCLRNC
Secondary Manufacturer Part#: CL21A476MQCLRNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0805 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X5R Dielectric and 6.3V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
Wraparound
85 °C
-55 °C
2.01 mm
1.25 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07801
8000+
$0.07761
16000+
$0.07721
32000+
$0.07681
64000+
$0.07642