PDP SEO Portlet

CL21A475KBQNNNE

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 0805 [2012 Metric], ± 10%, X5R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A475KBQNNNE
Secondary Manufacturer Part#: CL21A475KBQNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21A475KBQNNNE is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.

  • Capacitance value of 4.7uF
  • Capacitance tolerance of ±10%
  • 0805 (2012 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X5R dielectric
  • 50VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
Wraparound
85 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03507