PDP SEO Portlet

CL21A226KOQNNNG

SMD Multilayer Ceramic Capacitor, 22 uF, 16 V, 0805 [2012 Metric], ± 10%, X5R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A226KOQNNNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size: 2 x 1.2 x 1.25 (Max) mm
  • Capacitance: 22,000 nF
  • Rated Voltage: 16 Vdc
  • Highly Reliable Performance
  • Embossed Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 10%
0805 [2012 Metric]
Standard Terminal
X5R
85 °C
-55 °C
2 mm
CL Series
1.25 mm
null
null
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0998
3000+
$0.0998
SubTotal:
$299.40