PDP SEO Portlet

CL21A225KBFNNNE

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X5R, 0805 [2012 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A225KBFNNNE
Secondary Manufacturer Part#: CL21A225KBFNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
10%
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: