PDP SEO Portlet

CL21A106KOQNNNG

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], ± 10%, X5R, CL Series, 2 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A106KOQNNNG
Secondary Manufacturer Part#: CL21A106KOQNNNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21A106KOQNNNG is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.

  • Capacitance value of 10uF
  • Capacitance tolerance of ±10%
  • 0805 (2012 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X5R dielectric
  • 16VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
85 °C
-55 °C
2 mm
1.25 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1206000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.00804
6000+
$0.00788
12000+
$0.00772
24000+
$0.00757
48000+
$0.00743