PDP SEO Portlet

CL21A106KAYNNNE

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A106KAYNNNE
Secondary Manufacturer Part#: CL21A106KAYNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL21A106KAYNNNE is a multi-layer ceramic capacitor.

  • 10µF capacitance, ±10% capacitance tolerance
  • 25V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X5R (-55°C to 85°C)
  • 1.25±0.20mm thickness, 2.00±0.20mm length, 1.25±0.20mm width
  • Opera

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
85 °C
-55 °C
2.01 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1454000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.01662
4000+
$0.01628
8000+
$0.01596
16000+
$0.01565
32000+
$0.01535