CL10X106MP8NRNC
Cap Ceramic 10uF 10V X6S 20% SMD 0603 105°C Paper T/R
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10X106MP8NRNC
Secondary Manufacturer Part#: CL10X106MP8NRNC
- RoHS 10 Compliant
- Tariff Charges
- Size: 0603 inch
- Highly reliable tolerance and high speed automatic chip placement on PCBs
- Wide capacitance range
- X6S Dielectric and 10V Rated Voltage
- Highly reliable performance
- Highly resistant termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| Wraparound | ||
| 105 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0603 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |