CL10C330JC81PNC
SMD Multilayer Ceramic Capacitor, 33 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0, CL Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10C330JC81PNC
Secondary Manufacturer Part#: CL10C330JC81PNC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |