PDP SEO Portlet

CL10C152JB8NNNC

Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10C152JB8NNNC
Secondary Manufacturer Part#: CL10C152JB8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The main body has a structure in which dielectric layers and nickel electrode layers are interlayered. An external electrode (termination) connects an MLCC to a printed circuit board or a hybrid IC module in a physical and electrical manner.

  • Highest capacitance up to 220uF
  • Excellent DC-Bias characteristics
  • Free of all RoHS-regulated substances
  • Monolithic structure for high reliability

Technical Attributes

Find Similar Parts

Description Value
Flat
0.0015 pF
5%
Surface Mount
Wraparound
125 °C
-55 °C
-888
0.8 mm
1.6 mm
0.85 mm
-888
5 %
-888 V
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200000  Mult:4000  
USD $: