PDP SEO Portlet

CL10B332KC84PEC

SMD Multilayer Ceramic Capacitor, 3300 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R, CL Series, 1.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10B332KC84PEC
Secondary Manufacturer Part#: CL10B332KC84PEC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
CL Series
0.8 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400000  Mult:4000  
USD $:
400000+
$0.018
800000+
$0.01791
1600000+
$0.01782
3200000+
$0.01773
6400000+
$0.01764