CL10B104KC8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 0603 [1608 Metric], ± 10%, X7R, CL Series, 1.6 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10B104KC8NNNC
- RoHS 10 Compliant
- Tariff Charges
CL10B104KC8NNNC is a multi-layer ceramic capacitor.
- 100nF capacitance, ±10% capacitance tolerance
- 100V rated voltage, Ni inner electrode, Cu termination
- Temperature characteristic is X7R (-55°C to 125°C)
- 0.80±0.10mm thickness, 1.60±0.10mm length, 0.80±0.10mm width
- Operating temperature range from -55°C to 125°C
- 0603 (1608) size code
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| CL Series | ||
| ± 10% | ||
| 1.6 mm | ||
| 0.8 mm | ||
| null | ||
| 100 V | ||
| null | ||
| 0603 [1608 Metric] | ||
| 125 °C | ||
| 0.1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |