CL10B102KB8NNWC
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CL Series, 1.6 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10B102KB8NNWC
Secondary Manufacturer Part#: CL10B102KB8NNWC
- RoHS 10 Compliant
- Tariff Charges
- Size: 0603 inch
- Highly reliable tolerance and high speed automatic chip placement on PCBs
- Wide capacitance range
- X7R Dielectric and 50V Rated Voltage
- Highly reliable performance
- Highly resistant termination metal
- Tape & reel for surface mount assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| CL Series | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |